Reference Only

1751138

Fixed Terminal Blocks SMKDS 1/6-3.5

Manufacturer:

Mfr Part:
1751138

TTI Part:
1751138

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6
Pitch3.5 mm
Connection MethodScrew
Current Rating10 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle55 deg
SeriesSMKDS
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height13 mm
Length10 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Wire Orientation55 Deg
Part # AliasesSMKDS_1/_6-3,5 SMKDS1635

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.86$386.00
Need more?
Sign in to add projects and notes