Reference Only

1751079

Pluggable Terminal Blocks IPC 16/ 3-G-10 16 CSS1

Manufacturer:

Mfr Part:
1751079

TTI Part:
1751079

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3 Position
Pitch10.16 mm
SeriesIPC
PackagingBulk
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$14.59$729.50
$14.26$1,426.00
$14.11$3,527.50
$13.96$6,980.00
$13.81$13,810.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.