Reference Only

1747960

End of Life
Fixed Terminal Blocks ZFKDSA 1-W-3,81-13

Manufacturer:

Mfr Part:
1747960

TTI Part:
1747960

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions13 Position
Pitch3.81 mm
Connection MethodSpring Cage
Current Rating12 A
SeriesZFKDSA
PackagingBulk
Height19.5 mm
Length17.46 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesZFKDSA 1-W-3,81-13

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.52$8.52
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.