Reference Only
1747944
End of Life
Fixed Terminal Blocks ZFKDSA 1-W-3,81- 9
Datasheet
1747944 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 9 Position | |
| Pitch | 3.81 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 12 A | |
| Series | ZFKDSA | |
| Packaging | Each | |
| Height | 19.5 mm | |
| Length | 17.46 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | ZFKDSA 1-W-3,81- 9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |