Reference Only

1745629

Pluggable Terminal Blocks 2 Pos 7.62mm Invert Plug 24-12AWG Screw

Manufacturer:

Mfr Part:
1745629

TTI Part:
1745629

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2
Pitch7.62 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating16 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGIC
PackagingEach
ComplianceC-UR-US, CUL, UL
Contact MaterialCopper
Contact PlatingTin
Height17.5 mm
Length22.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width15.02 mm
Part # AliasesGIC_2,5_HCV/_2-ST-7,62 GIC25HCV2ST762

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.49$174.50
Need more?
Sign in to add projects and notes