Reference Only

1740408

Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1740408

TTI Part:
1740408

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorBlack
SeriesMSTBA
PackagingEach
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMSTBA_2,5/_6-G-5,08_BK MSTBA256G508BK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.76$88.00
Need more?

My Notes

Sign into see notes.