Reference Only

1737709

Pluggable Terminal Blocks 2 Pos 7.5mm pitch Plug 24-12 AWG Screw

Manufacturer:

Mfr Part:
1737709

TTI Part:
1737709

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2
Pitch7.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating500 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGMVSTBR
PackagingBulk
Contact PlatingTin
Flammability RatingUL 94 V-2
Height26 mm
Housing MaterialPolyamide (PA)
Length12.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width13 mm
Part # AliasesGMVSTBR_2,5/_2-ST GMVSTBR252ST

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.87$143.50
Need more?
Sign in to add projects and notes