Reference Only

1737048

Headers & Wire Housings 5 Pos 3.5mm pitch Thru Hole Pin Strip

Manufacturer:

Mfr Part:
1737048

TTI Part:
1737048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions5
Pitch3.5 mm (0.138 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesPST
TradenameCOMBICON Compact
PackagingEach
ComplianceC-UR-US, CUL, UL
Current Rating8 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating160 V
Part # AliasesPST_1,0/_5-H-3,5 PST105H35

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.70$35.00
Need more?
Sign in to add projects and notes