Reference Only

1736768

Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1736768

TTI Part:
1736768

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating10 A
Voltage Rating250 V
ColorGreen
SeriesMDSTB
PackagingBulk
Contact PlatingTin
Height24 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length22.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width15.2 mm
Part # AliasesMDSTB_2,5/_2-GFR-5,08 MDSTB252GFR508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.27$7.27
$7.19$35.95
$6.70$67.00
$5.61$140.25
Need more?
Sign in to add projects and notes