Reference Only

1736098

End of Life
Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1736098

TTI Part:
1736098

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4
Pitch5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesMSTBW
PackagingEach
Contact PlatingTin
Height15.95 mm
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width20 mm
Part # AliasesMSTBW_2,5/_4-G MSTBW254G

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.72$86.00
Need more?
Sign in to add projects and notes