Reference Only

1733648

Fixed Terminal Blocks SMKDSP 1 5/ 9-5 08

Manufacturer:

Mfr Part:
1733648

TTI Part:
1733648

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions9
Pitch5.08 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting Angle35 deg
ColorGreen
SeriesSMKDSP
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height18.8 mm
Housing MaterialPolyamide (PA)
Length13.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire Orientation35 Deg
Part # AliasesSMKDSP_1,5/_9-5,08 SMKDSP159508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.45$222.50
Need more?
Sign in to add projects and notes