Reference Only

1732111

End of Life
Fixed Terminal Blocks ZFKDS 1,5C-5,0-EX

Manufacturer:

Mfr Part:
1732111

TTI Part:
1732111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch5 mm
Connection MethodSpring Cage
Current Rating16 A
Voltage Rating176 V
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesZFKDS
PackagingEach
Height16.5 mm
Length14.1 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesZFKDS_1,5C-5,0-EX ZFKDS15C50EX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.85$42.50
Need more?
Sign in to add projects and notes