Reference Only

1731675

Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1731675

TTI Part:
1731675

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorGreen
SeriesMC
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height10.65 mm
Length9.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width10.6 mm
Part # AliasesMC_1,5/_2-G-3,5-RN MC152G35RN

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.642$32.10
Need more?

My Notes

Sign into see notes.