Reference Only
1731022
Fixed Terminal Blocks GMKDS 3/2
Datasheet
1731022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 7.5 mm | |
| Connection Method | Screw | |
| Current Rating | 24 A | |
| Voltage Rating | 500 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Horizontal | |
| Color | Green | |
| Series | GMKDS | |
| Packaging | Each | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-2 | |
| Height | 23 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 11.2 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Wire Orientation | Straight | |
| Part # Aliases | GMKDS_3/_2 GMKDS32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $5.82 | |
| $1.91 | $19.10 | |
| $1.88 | $47.00 | |
| $1.85 | $185.00 | |
| $1.83 | $549.00 | |
| $1.80 | $900.00 | |
| $1.77 | $1,770.00 |
Need more?
My Notes
Sign into see notes.