Reference Only

1730502

Fixed Terminal Blocks MKDSD 2.5/ 2-5.08

Manufacturer:

Mfr Part:
1730502

TTI Part:
1730502

EDA / CAD Models

Alternate Part Number

1437203

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Pitch5.08 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleStraight
ColorGreen
SeriesMKDSD
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height21.7 mm
Housing MaterialPolyamide (PA)
Length11.62 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDSD_2,5/_2-5,08 MKDSD252508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.14$57.00
Need more?
Sign in to add projects and notes