Reference Only

1730405

End of Life
Fixed Terminal Blocks MKDS 2 5/ 3-5 08

Manufacturer:

Mfr Part:
1730405

TTI Part:
1730405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesMKDS
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height21.7 mm
Length11.62 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDS_2,5/_3-5,08 MKDS253508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.65$82.50
$1.64$164.00
$1.62$405.00
$1.61$805.00
$1.59$1,590.00
$1.57$3,925.00
$1.56$7,800.00
$1.54$11,550.00
Need more?

My Notes

Sign into see notes.