Reference Only

1730010

End of Life
Fixed Terminal Blocks MKDSP 1.5/ 2

Manufacturer:

Mfr Part:
1730010

TTI Part:
1730010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating250 V
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesMKDSP
PackagingEach
ComplianceC-UR-US, CSA, GOST-R
Contact MaterialCopper
Height17.3 mm
Length11.15 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesMKDSP_1,5/_2 MKDSP152

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.45$72.50
$1.44$144.00
$1.43$357.50
$1.41$705.00
$1.40$1,400.00
$1.38$3,450.00
$1.37$6,850.00
Need more?

My Notes

Sign into see notes.