Reference Only

1729225

Fixed Terminal Blocks 12P 5.08mm 90DEG

Manufacturer:

Mfr Part:
1729225

TTI Part:
1729225

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions12
Pitch5.08 mm
Connection MethodScrew
Current Rating13.5 A
Voltage Rating250 V
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleStraight
ColorGreen
SeriesMKDSN
PackagingBulk
Contact MaterialCopper
Height13.5 mm
Length8.1 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDSN_1,5/12-5,08 MKDSN1512508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.72$188.80
Need more?
Sign in to add projects and notes