Reference Only
1728882
Pluggable Terminal Blocks 5 Pos 7.62mm pitch Through Hole Header
Datasheet
1728882 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 5 | |
| Pitch | 7.62 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Green | |
| Series | GMSTBA | |
| Packaging | Each | |
| Compliance | C-UR-US | |
| Contact Material | Copper | |
| Current Rating | 16 A | |
| Height | 11.8 mm | |
| Length | 12 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Voltage Rating | 630 V | |
| Width | 38.1 mm | |
| Part # Aliases | GMSTBA_2,5_HC/_5-G-7,62 GMSTBA25HC5G762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.74 | $87.00 |
Need more?
Sign in to add projects and notes