Reference Only
1728853
Pluggable Terminal Blocks 2 Pos 7.62mm pitch Through Hole Header
Datasheet
1728853 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 | |
| Pitch | 7.62 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 16 A | |
| Voltage Rating | 630 V | |
| Color | Green | |
| Series | GMSTBA | |
| Packaging | Each | |
| Compliance | C-UR-US, CUL, UL | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 11.8 mm | |
| Length | 12 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 15.24 mm | |
| Part # Aliases | GMSTBA_2,5_HC/_2-G-7,62 GMSTBA25HC2G762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $5.74 | |
| $0.684 | $6.84 | |
| $0.676 | $33.80 |
Need more?
Sign in to add projects and notes