Reference Only

1727272

End of Life
Fixed Terminal Blocks MKDS 1/ 6-3.81 SMD BK

Manufacturer:

Mfr Part:
1727272

TTI Part:
1727272

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6
Pitch3.81 mm
Connection MethodScrew
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleStraight
ColorBlack
SeriesMKDS
PackagingKit
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height9.2 mm
Insulator MaterialPolyamide
Length7.3 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDS_1/_6-3,81_SMD_BK MKDS16381SMDBK

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Kit

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$3.78$64.26
$3.75$127.50
$3.71$189.21
$3.67$374.34
$3.64$928.20
$3.60$1,836.00
$3.56$3,570.68
$3.53$8,881.48
Need more?
Sign in to add projects and notes