Reference Only

1727052

Fixed Terminal Blocks 6P 3.81mm 90DEG

Manufacturer:

Mfr Part:
1727052

TTI Part:
1727052

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6
Pitch3.81 mm
Connection MethodScrew
Current Rating13.5 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleStraight
ColorGreen
SeriesMKDS
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height12 mm
Length7.3 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDS_1/_6-3,81 MKDS16381

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.75$275.00
Need more?
Available Regional Inventory
240 available now at ttieurope.com
Sign in to add projects and notes