Reference Only

1726192

Fixed Terminal Blocks MKKDSN 1.5/ 7-5.08

Manufacturer:

Mfr Part:
1726192

TTI Part:
1726192

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions7
Pitch5.08 mm
Connection MethodScrew
Current Rating13.5 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleStraight
ColorGreen
SeriesMKKDSN
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height22.6 mm
Length18.3 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKKDSN_1,5/_7-5,08 MKKDSN157508

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.12$556.00
Need more?
Sign in to add projects and notes