Reference Only

1725341

Fixed Terminal Blocks PTDA 2.5/ 5-5.0 5P 5.0MM FIXED

Manufacturer:

Mfr Part:
1725341

TTI Part:
1725341

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5
Pitch5 mm
Connection MethodPush-In
Current Rating24 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesPTDA
PackagingEach
Contact MaterialCopper
Height19.5 mm
Length16 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Compact
Part # AliasesPTDA_2,5/_5-5,0 PTDA25550

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.81$181.00
Need more?
Sign in to add projects and notes