Reference Only
1722150
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header
Datasheet
1722150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Packaging | Each | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Height | 9.5 mm | |
| Length | 9.2 mm | |
| Mounting Style | Through Hole | |
| Number of Positions | 2 | |
| Pitch | 3.81 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Headers | |
| Series | MC | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Width | 18.01 mm | |
| Part # Aliases | MC_1,5/_2-GF-3,81_P26_THR MC152GF381P26THR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $225.00 |
Need more?
Sign in to add projects and notes