Reference Only

1720835

Pluggable Terminal Blocks 6 Pos 7.62mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1720835

TTI Part:
1720835

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch7.62 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating41 A
Voltage Rating630 V
ColorGreen
SeriesPC
PackagingEach
Contact PlatingTin
Height19.29 mm
Length29.25 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width61.82 mm
Part # AliasesPC_5/_6-GF-7,62 PC56GF762

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.85$442.50
Need more?

My Notes

Sign into see notes.