Reference Only

1720796

Pluggable Terminal Blocks 2 Pos 7.62mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1720796

TTI Part:
1720796

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch7.62 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating41 A
Voltage Rating630 V
ColorGreen
SeriesPC
PackagingBulk
Contact PlatingTin
Height19.29 mm
Length14.29 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width31.34 mm
Part # AliasesPC_5/_2-GF-7,62 PC52GF762

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.78$5.56
$2.67$26.70
$2.64$132.00
Need more?

My Notes

Sign into see notes.