Reference Only

1720576

Pluggable Terminal Blocks 2 Pos 7.62mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1720576

TTI Part:
1720576

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2
Pitch7.62 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating41 A
Voltage Rating630 V
SeriesPCV
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height34.25 mm
Length11 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width18.04 mm
Part # AliasesPCV_5/_2-G-7,62 PCV52G762

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.97$148.50
Need more?
Available Regional Inventory
150 available now at ttieurope.com
Sign in to add projects and notes