Reference Only

1720046

End of Life
Fixed Terminal Blocks SMKDS 5/ 3-6 35

Manufacturer:

Mfr Part:
1720046

TTI Part:
1720046

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch6.35 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating500 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Mounting StylePCB Mount
Mounting Angle35 deg
ColorGreen
SeriesSMKDS
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height26.5 mm
Length18.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Wire Orientation35 Deg
Part # AliasesSMKDS_5/_3-6,35 SMKDS53635

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

294In Stock

1,100 expected 19-Jun-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.