Reference Only

1719590

End of Life
Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1719590

TTI Part:
1719590

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch5 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
ColorWhite
SeriesMSTBW
PackagingEach
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMSTBW_2,5/_2-G_CRWH MSTBW252GCRWH

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.09$54.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.