Reference Only

1719338

Fixed Terminal Blocks 41 A 800 V 4-pos GRN PC terminal block

Manufacturer:

Mfr Part:
1719338

TTI Part:
1719338

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions4
Pitch7.5 mm
Connection MethodPush-In
Current Rating41 A
Voltage Rating800 V
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
Mounting StylePCB Mount
Mounting Angle90 deg
ColorGreen
SeriesSPT 5
PackagingBulk
Contact MaterialCopper
Height19 mm
Length18.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Part # AliasesSPT_5/_4-V-7,5-ZB SPT54V75ZB

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.11$355.50
Need more?
Available Regional Inventory
50 available now at ttieurope.com
Sign in to add projects and notes