Reference Only

1718728

End of Life
Fixed Terminal Blocks 2P 7.62mm 35DEG

Manufacturer:

Mfr Part:
1718728

TTI Part:
1718728

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch7.62 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating500 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting Angle55 deg
ColorGreen
SeriesGSMKDSP
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height19.5 mm
Length13.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire Orientation35 Deg
Part # AliasesGSMKDSP_1,5/_2-7,62 GSMKDSP152762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.44$360.00
Need more?

My Notes

Sign into see notes.