Reference Only

1717091

End of Life
Fixed Terminal Blocks MKDSFW 1 5/ 2

Manufacturer:

Mfr Part:
1717091

TTI Part:
1717091

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
ProductFixed Terminal Blocks
Number of Positions2
Mounting StylePCB Mount
Termination StyleSolder Pin
Contact MaterialCopper
SeriesMKDSFW
ColorGreen
Connection MethodScrew
Current Rating17.5 A
Flammability RatingUL 94 V-0
Height16.2 mm
Length15.5 mm
Mounting Angle90 deg
PackagingEach
Pitch5 mm
Product TypeFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Voltage Rating250 V
Wire Gauge Max14 AWG
Wire Gauge Min26 AWG
Wire Orientation90 Deg
Part # AliasesMKDSFW_1,5/_2 MKDSFW152

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.82$141.00
Need more?
Sign in to add projects and notes