Reference Only

1717088

End of Life
Fixed Terminal Blocks 3P 5mm

Manufacturer:

Mfr Part:
1717088

TTI Part:
1717088

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3
Pitch5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleRight Angle
ColorGreen
SeriesMKDSFW
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height16.2 mm
Length15.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire Orientation90 Deg
Part # AliasesMKDSFW_1,5/_3 MKDSFW153

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.19$8.38
$3.61$180.50
$3.56$356.00
$3.52$880.00
$3.47$1,735.00
$3.43$3,430.00
$3.38$8,450.00
$3.34$16,700.00
Need more?
Sign in to add projects and notes