Reference Only

1716658

Pluggable Terminal Blocks 6 Pos 7.62mm pitch Feed Through Header

Manufacturer:

Mfr Part:
1716658

TTI Part:
1716658

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch7.62 mm
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
SeriesDFK-PC
PackagingKit
Contact MaterialCopper
Contact PlatingTin
Height26.24 mm
Length48.95 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width80.34 mm
Part # AliasesDFK-PC_5/_6-STF-7,62 DFKPC56STF762

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.75$147.50
Need more?

My Notes

Sign into see notes.