Reference Only
1716506
Pluggable Terminal Blocks 2 Pos 7.62mm pitch Feed Through Header
Datasheet
1716506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Pitch | 7.62 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 41 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 10 AWG | |
| Series | DFK-PC | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 26.24 mm | |
| Length | 48.93 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 40.74 mm | |
| Part # Aliases | DFK-PC_5/_2-ST-7,62 DFKPC52ST762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.62 | $6.62 | |
| $6.55 | $65.50 | |
| $6.47 | $194.10 | |
| $6.40 | $640.00 | |
| $6.33 | $1,582.50 | |
| $6.25 | $3,125.00 | |
| $6.18 | $6,180.00 |
Need more?
My Notes
Sign into see notes.