Reference Only

1715031

Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1715031

TTI Part:
1715031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
SeriesMSTB
PackagingEach
ComplianceC-UR-US, CSA, VDE, GOST-R
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMSTB_2,5/_3-G-5,08_VPE500 MSTB253G508VPE500

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

500
On Order
500 expected 02-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.744$372.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes