Reference Only
1714333
Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-12 AWG Screw
Datasheet
1714333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 8 | |
| Pitch | 7.62 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 16 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | GMSTB | |
| Packaging | Bulk | |
| Compliance | C-UR-US, CUL, UL | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 17.5 mm | |
| Length | 21 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 60.74 mm | |
| Part # Aliases | GMSTB_2,5_HCV/_8-ST-7,62 GMSTB25HCV8ST762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.86 | $15.86 | |
| $15.69 | $203.97 | |
| $15.38 | $384.50 | |
| $14.78 | $561.64 |
Need more?
Sign in to add projects and notes