Reference Only

1714304

Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-12 AWG Screw

Manufacturer:

Mfr Part:
1714304

TTI Part:
1714304

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch7.62 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating16 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGMSTB
PackagingBulk
ComplianceC-UR-US, CUL, UL
Contact MaterialCopper
Contact PlatingTin
Height17.5 mm
Housing MaterialPolyamide (PA)
Length21 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width37.88 mm
Part # AliasesGMSTB_2,5_HCV/_5-ST-7,62 GMSTB25HCV5ST762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.80$9.80
$8.21$41.05
$8.12$203.00
$8.03$401.50
$7.94$794.00
$7.85$1,962.50
$7.76$3,880.00
Need more?

My Notes

Sign into see notes.