Reference Only

1713723

Fixed Terminal Blocks 2P 5.08mm 35DEG

Manufacturer:

Mfr Part:
1713723

TTI Part:
1713723

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Pitch5.08 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating250 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting Angle35 deg
ColorGreen
SeriesSMKDS
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Height22.5 mm
Length16 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesSMKDS_3/_2-5,08 SMKDS32508

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

139In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.09$6.27
$1.80$18.00
$1.77$44.25
$1.74$87.00
$1.72$860.00
$1.69$1,690.00
$1.66$4,150.00
$1.64$8,200.00
Need more?
Sign in to add projects and notes