Reference Only

1713040

Fixed Terminal Blocks 4P 5.08mm 35DEG

Manufacturer:

Mfr Part:
1713040

TTI Part:
1713040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions4
Pitch5.08 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting Angle35 deg
ColorGreen
SeriesSMKDS
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height22.5 mm
Length16 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesSMKDS_3/_4-5,08 SMKDS34508

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.41$341.00
Need more?
Sign in to add projects and notes