Reference Only
1711725
Fixed Terminal Blocks 2P 5.08mm 90 DEG
Datasheet
1711725 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Current Rating | 24 A | |
| Voltage Rating | 400 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Horizontal | |
| Color | Green | |
| Series | MKDS | |
| Packaging | Each | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Height | 23 mm | |
| Length | 11.2 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Part # Aliases | MKDS_3/_2-5,08 MKDS32508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20,254In Stock
3,400 expected 23-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $5.46 | |
| $1.79 | $17.90 |
Need more?
My Notes
Sign into see notes.