Reference Only
1711378
Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-4 AWG Spring
Datasheet
1711378 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Mounting Style | Cable Mounts | |
| Termination Style | Spring Clamp | |
| Current Rating | 76 A | |
| Voltage Rating | 1 kV | |
| Mounting Angle | Horizontal | |
| Packaging | Bulk | |
| Tradename | COMBICON Power | |
| Connection Method | Push-In | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Height | 25.1 mm | |
| Length | 44.5 mm | |
| Number of Positions | 2 | |
| Pitch | 10.16 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Series | SPC | |
| Subcategory | Terminal Blocks | |
| Width | 38.08 mm | |
| Wire Gauge Max | 4 AWG | |
| Wire Gauge Min | 18 AWG | |
| Wire Orientation | Horizontal | |
| Part # Aliases | SPC_16/_2-STF-10,16 SPC162STF1016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.29 | $10.29 | |
| $9.76 | $48.80 | |
| $7.51 | $75.10 | |
| $7.14 | $178.50 | |
| $6.97 | $348.50 |
Need more?
Sign in to add projects and notes