Reference Only

1711271

Pluggable Terminal Blocks 3 Pos 10.16mm pitch Plug 18-4 AWG Spring

Manufacturer:

Mfr Part:
1711271

TTI Part:
1711271

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3
Pitch10.16 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating76 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max4 AWG
SeriesSPC
PackagingBulk
Contact MaterialCopper
Contact PlatingSilver
Height25.1 mm
Length44.5 mm
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width30.48 mm
Wire OrientationHorizontal
Part # AliasesSPC_16/_3-ST-10,16 SPC163ST1016

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$11.39$569.50
Need more?
Sign in to add projects and notes