Reference Only

1711123

Fixed Terminal Blocks 12P 5mm 90DEG

Manufacturer:

Mfr Part:
1711123

TTI Part:
1711123

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions12 Position
Pitch5 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating250 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesMKDS
PackagingBulk
Contact MaterialCopper
Height23 mm
Length11.2 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesMKDS_3/12 MKDS312

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.85$442.50
Need more?

My Notes

Sign into see notes.