Reference Only

1710726

Fixed Terminal Blocks MKDS 1 5/ 6-5 08

Manufacturer:

Mfr Part:
1710726

TTI Part:
1710726

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
ProductFixed Terminal Blocks
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating17.5 A
Voltage Rating250 V
Mounting AngleHorizontal
PackagingEach
TradenameCOMBICON Control
ColorGreen
Connection MethodScrew
Contact MaterialCopper
Height17.3 mm
Length9.8 mm
Number of Positions6 Position
Pitch5.08 mm
Product TypeFixed Terminal Blocks
SeriesMKDS
SubcategoryTerminal Blocks
Wire Gauge Max14 AWG
Wire Gauge Min26 AWG
Part # AliasesMKDS_1,5/_6-5,08 MKDS156508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.78$139.00
Need more?

My Notes

Sign into see notes.