Reference Only
1710025
Pluggable Terminal Blocks GMVSTBW 2,5/ 6-ST- 7,62 BK AU
Datasheet
1710025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 6 | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Voltage Rating | 630 V | |
| Series | GMVSTBR | |
| Packaging | Each | |
| Current Rating | 12 A | |
| Pitch | 7.62 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Headers | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.21 | $410.50 |
Need more?
Sign in to add projects and notes