Reference Only

1708404

Pluggable Terminal Blocks 4 Pos 7.62mm pitch Thru Hole Invert Hdr

Manufacturer:

Mfr Part:
1708404

TTI Part:
1708404

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4
Pitch7.62 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating41 A
Voltage Rating630 V
ColorGreen
SeriesIPC
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height17.8 mm
Housing MaterialPolyamide (PA)
Length30.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width30.48 mm
Part # AliasesIPC_5/_4-G-7,62 IPC54G762

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.82$341.00
Need more?

My Notes

Sign into see notes.