Reference Only

1708166

Fixed Terminal Blocks PT 1,5/ 2-PH-5,0 GY

Manufacturer:

Mfr Part:
1708166

TTI Part:
1708166

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Connection MethodScrew
PackagingEach
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginColombia
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

34,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.61$152.50
$0.596$298.00
$0.589$589.00
$0.565$1,412.50
$0.558$2,790.00
$0.552$4,140.00
$0.545$8,175.00
Need more?
Sign in to add projects and notes