Reference Only

1708055

Fixed Terminal Blocks 5P 3.81mm 90DEG

Manufacturer:

Mfr Part:
1708055

TTI Part:
1708055

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5
Pitch3.81 mm
Connection MethodScrew
Current Rating8 A
Voltage Rating200 V
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesMKKDS
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height16.2 mm
Length16.3 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesMKKDS_1/_5-3,81 MKKDS15381

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.01$350.50
Need more?
Sign in to add projects and notes